
27AC0003B | |
|---|---|
DigiKey Part Number | 145-27AC0003B-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0003B |
Description | MOUNTING BUTTON 0.196" NYLON BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.196" (4.98mm) Mounting Button 0.062" ~ 0.125" (1.57mm ~ 3.18mm) 1/16" ~ 1/8" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27AC0003B Models |
Category | Head Diameter 0.280" (7.11mm) |
Manufacturer Essentra Components | Head Height 0.040" (1.02mm) |
Series | Hole Diameter 0.151" ~ 0.161" (3.84mm ~ 4.09mm) |
Packaging Bulk | Grip Range 0.062" ~ 0.125" (1.57mm ~ 3.18mm) 1/16" ~ 1/8" |
Part Status Active | Features Arrowhead Shape |
Type Mounting Button | Color Black |
Rivet Diameter 0.196" (4.98mm) | Material Nylon |
Rivet Length 0.390" (9.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15200 € | 0,76 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12600 € | 3,15 € |
| 50 | 0,11740 € | 5,87 € |
| 100 | 0,10970 € | 10,97 € |
| 250 | 0,10076 € | 25,19 € |
| 500 | 0,09484 € | 47,42 € |
| 1.000 | 0,08953 € | 89,53 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

