0.085" (2.16mm) Barbed Fastener Grip Range
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26RIV006

DigiKey Part Number
26RIV006-ND
Manufacturer
Manufacturer Product Number
26RIV006
Description
BARBED FASTENER 0.085"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.085" (2.16mm) Barbed Fastener Grip Range
Datasheet
 Datasheet
EDA/CAD Models
26RIV006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Barbed Fastener
Manufacturer
Essentra Components
Rivet Diameter
0.085" (2.16mm)
Series
Rivet Length
0.438" (11.13mm)
Packaging
Bulk
Head Diameter
0.143" (3.63mm)
Part Status
Active
Head Height
0.058" (1.47mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,02867 €28,67 €
Manufacturers Standard Package
Unit Price without VAT:0,02867 €
Unit Price with VAT:0,03412 €