
26RIV001 | |
|---|---|
DigiKey Part Number | 26RIV001-ND |
Manufacturer | |
Manufacturer Product Number | 26RIV001 |
Description | BARBED FASTENER 0.085" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.085" (2.16mm) Barbed Fastener Grip Range |
Datasheet | Datasheet |
EDA/CAD Models | 26RIV001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | 0.085" (2.16mm) | |
Rivet Length | 0.125" (3.18mm) 1/8" | |
Head Diameter | 0.143" (3.63mm) | |
Head Height | 0.058" (1.47mm) | |
Hole Diameter | - | |
Grip Range | - | |
Features | - | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02880 € | 28,80 € |
| Unit Price without VAT: | 0,02880 € |
|---|---|
| Unit Price with VAT: | 0,03427 € |

