
2502500125 | |
|---|---|
DigiKey Part Number | RPC9774-ND |
Manufacturer | |
Manufacturer Product Number | 2502500125 |
Description | DOWEL NATURAL 0.25"DIA X 0.13" H |
Customer Reference | |
Detailed Description | Dowel Natural 0.25" Dia x 0.13" H (6.4mm x 3.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dowel | |
Color | Natural | |
Size / Dimension | 0.25" Dia x 0.13" H (6.4mm x 3.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06600 € | 0,33 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05400 € | 1,35 € |
| 50 | 0,05020 € | 2,51 € |
| 100 | 0,04650 € | 4,65 € |
| 250 | 0,04240 € | 10,60 € |
| 500 | 0,03968 € | 19,84 € |
| 1.000 | 0,03727 € | 37,27 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

