
2501870625 | |
|---|---|
DigiKey Part Number | RPC9661-ND |
Manufacturer | |
Manufacturer Product Number | 2501870625 |
Description | DOWEL NATURAL 0.19"DIA X 0.63" H |
Customer Reference | |
Detailed Description | Dowel Natural 0.19" Dia x 0.63" H (4.8mm x 15.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dowel | |
Color | Natural | |
Size / Dimension | 0.19" Dia x 0.63" H (4.8mm x 15.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,07000 € | 0,35 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05760 € | 1,44 € |
| 50 | 0,05340 € | 2,67 € |
| 100 | 0,04960 € | 4,96 € |
| 250 | 0,04536 € | 11,34 € |
| 500 | 0,04250 € | 21,25 € |
| 1.000 | 0,03995 € | 39,95 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

