Dowel Natural 0.12" Dia x 1.13" H (3.1mm x 28.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2501221125

DigiKey Part Number
RPC9914-ND
Manufacturer
Manufacturer Product Number
2501221125
Description
DOWEL NATURAL 0.12"DIA X 1.13" H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dowel Natural 0.12" Dia x 1.13" H (3.1mm x 28.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Dowel
Color
Natural
Size / Dimension
0.12" Dia x 1.13" H (3.1mm x 28.6mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 972
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10,25000 $0,25 $
50,20600 $1,03 $
100,19000 $1,90 $
250,17200 $4,30 $
500,16020 $8,01 $
1000,14980 $14,98 $
2500,13772 $34,43 $
5000,12968 $64,84 $
1.0000,12252 $122,52 $
Manufacturers Standard Package
Unit Price without VAT:0,25000 $
Unit Price with VAT:0,29750 $