
2500930500 | |
|---|---|
DigiKey Part Number | RPC9934-ND |
Manufacturer | |
Manufacturer Product Number | 2500930500 |
Description | DOWEL NATURAL 09" DIA X 0.50" H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dowel Natural 0.09" Dia x 0.50" H (2.4mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dowel | |
Color | Natural | |
Size / Dimension | 0.09" Dia x 0.50" H (2.4mm x 12.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08200 € | 0,41 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06880 € | 1,72 € |
| 50 | 0,06400 € | 3,20 € |
| 100 | 0,05960 € | 5,96 € |
| 250 | 0,05444 € | 13,61 € |
| 500 | 0,05106 € | 25,53 € |
| 1.000 | 0,04806 € | 48,06 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

