
24SW0375B | |
|---|---|
DigiKey Part Number | RPC9601-ND |
Manufacturer | |
Manufacturer Product Number | 24SW0375B |
Description | WASHER SHOULDER 3/8" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8" Shoulder Washer 0.060" (1.52mm) Thick Nylon |
EDA/CAD Models | 24SW0375B Models |
Category | Diameter - Inside 0.385" (9.78mm) |
Manufacturer Essentra Components | Diameter - Outside 0.750" (19.05mm) 3/4" |
Series | Diameter - Shoulder 0.500" (12.70mm) 1/2" |
Packaging Bulk | Thickness - Overall 0.060" (1.52mm) |
Part Status Active | Length - Below Head 0.060" (1.52mm) |
Thread/Screw/Hole Size 3/8" | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12600 € | 0,63 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10440 € | 2,61 € |
| 50 | 0,09720 € | 4,86 € |
| 100 | 0,09070 € | 9,07 € |
| 250 | 0,08316 € | 20,79 € |
| 500 | 0,07818 € | 39,09 € |
| 1.000 | 0,07372 € | 73,72 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

