#4 Shoulder Washer 0.040" (1.02mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24SW0004B

DigiKey Part Number
24SW0004B-ND
Manufacturer
Manufacturer Product Number
24SW0004B
Description
WASHER SHOULDER #4 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#4 Shoulder Washer 0.040" (1.02mm) Thick Nylon
EDA/CAD Models
24SW0004B Models
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.122" (3.10mm)
Manufacturer
Essentra Components
Diameter - Outside
0.281" (7.14mm)
Series
Diameter - Shoulder
0.187" (4.75mm) 3/16"
Packaging
Bulk
Thickness - Overall
0.040" (1.02mm)
Part Status
Active
Length - Below Head
0.040" (1.02mm)
Thread/Screw/Hole Size
#4
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.522
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,13000 €0,13 €
50,10200 €0,51 €
100,09400 €0,94 €
250,08480 €2,12 €
500,07880 €3,94 €
1000,07350 €7,35 €
2500,06728 €16,82 €
5000,06318 €31,59 €
1.0000,05953 €59,53 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €