
24SW0004 | |
|---|---|
DigiKey Part Number | RPC10120-ND |
Manufacturer | |
Manufacturer Product Number | 24SW0004 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.040" (1.02mm) Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Inside 0.122" (3.10mm) |
Manufacturer Essentra Components | Diameter - Outside 0.281" (7.14mm) |
Series | Diameter - Shoulder 0.187" (4.75mm) 3/16" |
Packaging Bulk | Thickness - Overall 0.040" (1.02mm) |
Part Status Active | Length - Below Head 0.040" (1.02mm) |
Thread/Screw/Hole Size #4 | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,07260 € | 3,63 € |
| 100 | 0,06760 € | 6,76 € |
| 250 | 0,06184 € | 15,46 € |
| 500 | 0,05804 € | 29,02 € |
| 1.000 | 0,05467 € | 54,67 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

