1 Position Sleeve Connector Blue, Transparent 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Sleeve Connector Blue, Transparent 0.250" (6.35mm)
Supporting your Project: Printed Circuit Board Solutions

248532

DigiKey Part Number
RPC3482-ND
Manufacturer
Manufacturer Product Number
248532
Description
CONN SLEEVE 0.25 1POS BLUE TRANS
Customer Reference
Detailed Description
1 Position Sleeve Connector Blue, Transparent 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
248532 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Style
Sleeve
Terminal Type
Quick Connect, Disconnect
Gender
-
Terminal Size
0.250" (6.35mm)
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
0.250" (6.35mm) Quick Connects, Flag
Mounting Type
Free Hanging (In-Line), Right Angle
Color
Blue, Transparent
Material
PVC
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,18300 €1,83 €
250,17440 €4,36 €
500,16820 €8,41 €
1000,16210 €16,21 €
2500,15448 €38,62 €
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €