


23TA207203 | |
|---|---|
DigiKey Part Number | 145-23TA207203-ND |
Manufacturer | |
Manufacturer Product Number | 23TA207203 |
Description | CABLE TIE HLDR SNGL SCREW NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw |
Datasheet | Datasheet |
Category | Mounting Type Screw |
Manufacturer Essentra Components | Size / Dimension 0.67" L x 0.38" W x 0.27" H (17.0mm x 9.5mm x 6.7mm) |
Series | For Use With/Related Products Cable Ties up to 0.200" (5.1mm) Width |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Type Single Opening |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,17840 € | 4,46 € |
| 50 | 0,17000 € | 8,50 € |
| 100 | 0,16180 € | 16,18 € |
| 250 | 0,15164 € | 37,91 € |
| 500 | 0,14438 € | 72,19 € |
| 1.000 | 0,13748 € | 137,48 € |
| 3.000 | 0,12722 € | 381,66 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

