


23TA207140 | |
|---|---|
DigiKey Part Number | 145-23TA207140-ND |
Manufacturer | |
Manufacturer Product Number | 23TA207140 |
Description | CABLE TIE HLDR SNGL SCREW NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw |
Datasheet | Datasheet |
Category | Mounting Type Screw |
Manufacturer Essentra Components | Size / Dimension 0.67" L x 0.38" W x 0.27" H (17.0mm x 9.5mm x 6.7mm) |
Series | For Use With/Related Products Cable Ties up to 0.200" (5.1mm) Width |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Type Single Opening |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12960 € | 3,24 € |
| 50 | 0,12340 € | 6,17 € |
| 100 | 0,11750 € | 11,75 € |
| 250 | 0,11008 € | 27,52 € |
| 500 | 0,10482 € | 52,41 € |
| 1.000 | 0,09981 € | 99,81 € |
| 3.000 | 0,09236 € | 277,08 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

