


23TA00420 | |
|---|---|
DigiKey Part Number | 145-23TA00420-ND |
Manufacturer | |
Manufacturer Product Number | 23TA00420 |
Description | CABLE TIE HLDR QUAD SCREW NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Screw |
EDA/CAD Models | 23TA00420 Models |
Category | Type Quad Opening |
Manufacturer Essentra Components | Mounting Type Screw |
Series | Size / Dimension 1.00" L x 1.00" W x 0.19" H (25.4mm x 25.4mm x 4.8mm) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30724 € | 307,24 € |
| Unit Price without VAT: | 0,30724 € |
|---|---|
| Unit Price with VAT: | 0,36562 € |


