
23TA00250B | |
|---|---|
DigiKey Part Number | 145-23TA00250B-ND |
Manufacturer | |
Manufacturer Product Number | 23TA00250B |
Description | CABLE TIE HOLDER, SCREW MOUNT, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw | |
Size / Dimension | 0.89" L x 0.58" W x 0.19" H (22.6mm x 14.7mm x 4.8mm) | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08757 € | 87,57 € |
| Unit Price without VAT: | 0,08757 € |
|---|---|
| Unit Price with VAT: | 0,10421 € |

