
23TA00090B | |
|---|---|
DigiKey Part Number | 145-23TA00090B-ND |
Manufacturer | |
Manufacturer Product Number | 23TA00090B |
Description | CABLE TIE HOLDER, SNAP IN, .187 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Arrowhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Arrowhead | |
Size / Dimension | - | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24972 € | 249,72 € |
| Unit Price without VAT: | 0,24972 € |
|---|---|
| Unit Price with VAT: | 0,29717 € |

