
23SWRC250250 | |
|---|---|
DigiKey Part Number | 145-23SWRC250250-ND |
Manufacturer | |
Manufacturer Product Number | 23SWRC250250 |
Description | CBL CLIP WIRE SADDLE SPLIT ARROW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Split Arrowhead 0.300" (7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 23SWRC250250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Round | |
Opening Size | 0.300" (7.62mm) | |
Mounting Type | Split Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.437" (11.10mm) | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.125" (0.76mm ~ 3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,16120 € | 8,06 € |
| 100 | 0,15360 € | 15,36 € |
| 250 | 0,14396 € | 35,99 € |
| 500 | 0,13706 € | 68,53 € |
| 1.000 | 0,13051 € | 130,51 € |
| 3.000 | 0,12076 € | 362,28 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

