
23RCFB100B | |
|---|---|
DigiKey Part Number | 145-23RCFB100B-ND |
Manufacturer | |
Manufacturer Product Number | 23RCFB100B |
Description | CBL CLIP C-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 23RCFB100B Models |
Category | Mounting Type Fir Tree |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Active | Panel Hole Size 0.250" (6.35mm) |
Type Clip, C-Type | Material Flammability Rating UL94 V-2 |
Type Attributes Hinged, Locking | Base Product Number |
Opening Size 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,47760 € | 11,94 € |
| 50 | 0,45460 € | 22,73 € |
| 100 | 0,43300 € | 43,30 € |
| 250 | 0,40584 € | 101,46 € |
| 500 | 0,38644 € | 193,22 € |
| 1.000 | 0,36798 € | 367,98 € |
| 2.500 | 0,34494 € | 862,35 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

