
23RCFB037B | |
|---|---|
DigiKey Part Number | 145-23RCFB037B-ND |
Manufacturer | |
Manufacturer Product Number | 23RCFB037B |
Description | CBL CLIP C-TYPE NATURAL FIR TREE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Fir Tree 0.375" (9.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.187" (4.75mm) | |
Height | - | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,32280 € | 8,07 € |
| 50 | 0,30740 € | 15,37 € |
| 100 | 0,29270 € | 29,27 € |
| 250 | 0,27432 € | 68,58 € |
| 500 | 0,26120 € | 130,60 € |
| 1.000 | 0,24873 € | 248,73 € |
| 3.000 | 0,23017 € | 690,51 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

