
23MP33-10 | |
|---|---|
DigiKey Part Number | 145-23MP33-10-ND |
Manufacturer | |
Manufacturer Product Number | 23MP33-10 |
Description | BUSHING W/STR RELIEF PA BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
EDA/CAD Models | 23MP33-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SPT-3, HPN | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,25320 € | 6,33 € |
| 50 | 0,24120 € | 12,06 € |
| 100 | 0,22960 € | 22,96 € |
| 250 | 0,21520 € | 53,80 € |
| 500 | 0,20494 € | 102,47 € |
| 1.000 | 0,19515 € | 195,15 € |
| 2.500 | 0,18292 € | 457,30 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

