
23MP31-20 | |
|---|---|
DigiKey Part Number | 145-23MP31-20-ND |
Manufacturer | |
Manufacturer Product Number | 23MP31-20 |
Description | BUSHING W/STR RELIEF PA BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SJT | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,35720 € | 8,93 € |
| 50 | 0,34020 € | 17,01 € |
| 100 | 0,32380 € | 32,38 € |
| 250 | 0,30352 € | 75,88 € |
| 500 | 0,28900 € | 144,50 € |
| 1.000 | 0,27519 € | 275,19 € |
| 2.500 | 0,25795 € | 644,88 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

