
23MP15L10 | |
|---|---|
DigiKey Part Number | 145-23MP15L10-ND |
Manufacturer | |
Manufacturer Product Number | 23MP15L10 |
Description | BUSHING W/STR RELIEF PA BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
EDA/CAD Models | 23MP15L10 Models |
Category | Panel Cutout Dimensions Variable Size |
Manufacturer Essentra Components | Diameter - Inside Variable Size |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Bushing, Grommet Type Bushing, Strain Relief | Material Flammability Rating UL94 V-2 |
For Use With/Related Products SV | Base Product Number |
Panel Thickness 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,21200 € | 5,30 € |
| 50 | 0,20200 € | 10,10 € |
| 100 | 0,19230 € | 19,23 € |
| 250 | 0,18028 € | 45,07 € |
| 500 | 0,17164 € | 85,82 € |
| 1.000 | 0,16344 € | 163,44 € |
| 3.000 | 0,15125 € | 453,75 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

