
23MP14L10 | |
|---|---|
DigiKey Part Number | 145-23MP14L10-ND |
Manufacturer | |
Manufacturer Product Number | 23MP14L10 |
Description | BUSHING W/STR RELIEF PA BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Variable Size |
Manufacturer Essentra Components | Diameter - Inside Variable Size |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Bushing, Grommet Type Bushing, Strain Relief | Material Flammability Rating UL94 V-2 |
For Use With/Related Products SPT-2, HPN | Base Product Number |
Panel Thickness 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,13400 € | 3,35 € |
| 50 | 0,12740 € | 6,37 € |
| 100 | 0,12150 € | 12,15 € |
| 250 | 0,11380 € | 28,45 € |
| 500 | 0,10834 € | 54,17 € |
| 1.000 | 0,10317 € | 103,17 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

