
23MP13L10 | |
|---|---|
DigiKey Part Number | 145-23MP13L10-ND |
Manufacturer | |
Manufacturer Product Number | 23MP13L10 |
Description | BUSHING W/STR RELIEF PA BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Category | Panel Cutout Dimensions Variable Size |
Manufacturer Essentra Components | Diameter - Inside Variable Size |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Bushing, Grommet Type Bushing, Strain Relief | Material Flammability Rating UL94 V-2 |
For Use With/Related Products SPT-1 | Base Product Number |
Panel Thickness 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12578 € | 62,89 € |
| Unit Price without VAT: | 0,12578 € |
|---|---|
| Unit Price with VAT: | 0,14968 € |

