
23MP09P20 | |
|---|---|
DigiKey Part Number | 145-23MP09P20-ND |
Manufacturer | |
Manufacturer Product Number | 23MP09P20 |
Description | BUSHING W/STR RELIEF PA BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Category | Panel Cutout Dimensions Variable Size |
Manufacturer Essentra Components | Diameter - Inside Variable Size |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Bushing, Grommet Type Bushing, Strain Relief | Material Flammability Rating UL94 V-2 |
For Use With/Related Products S | Base Product Number |
Panel Thickness 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,61900 € | 6,19 € |
| 25 | 0,57960 € | 14,49 € |
| 50 | 0,55180 € | 27,59 € |
| 100 | 0,52540 € | 52,54 € |
| 300 | 0,48617 € | 145,85 € |
| 500 | 0,46894 € | 234,47 € |
| 1.000 | 0,44654 € | 446,54 € |
| 2.500 | 0,41858 € | 1.046,45 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

