
23MP06P40 | |
|---|---|
DigiKey Part Number | 145-23MP06P40-ND |
Manufacturer | |
Manufacturer Product Number | 23MP06P40 |
Description | BUSHING W/STR RELIEF PA BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
EDA/CAD Models | 23MP06P40 Models |
Category | Panel Cutout Dimensions Variable Size |
Manufacturer Essentra Components | Diameter - Inside Variable Size |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Bushing, Grommet Type Bushing, Strain Relief | Material Flammability Rating UL94 V-2 |
For Use With/Related Products SJ, SJO, SJT | Base Product Number |
Panel Thickness 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,24760 € | 6,19 € |
| 50 | 0,23560 € | 11,78 € |
| 100 | 0,22430 € | 22,43 € |
| 250 | 0,21020 € | 52,55 € |
| 500 | 0,20014 € | 100,07 € |
| 1.000 | 0,19057 € | 190,57 € |
| 2.500 | 0,17863 € | 446,58 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

