Variable Size Bushing, Strain Relief Variable Size Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Size Bushing, Strain Relief Variable Size Black
Supporting your Project: Printed Circuit Board Solutions

23MP06P34

DigiKey Part Number
RPC7398-ND
Manufacturer
Manufacturer Product Number
23MP06P34
Description
BUSHING W/STR RELIEF PA66 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Variable Size Bushing, Strain Relief Variable Size Black
Datasheet
 Datasheet
EDA/CAD Models
23MP06P34 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.125" (3.18mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Variable Size
Series
Diameter - Inside
Variable Size
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Black
Bushing, Grommet Type
Bushing, Strain Relief
Material Flammability Rating
UL94 V-2
For Use With/Related Products
SJ, SJO, SJT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.298
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26100 €2,61 €
250,24480 €6,12 €
500,23300 €11,65 €
1000,22190 €22,19 €
2500,20800 €52,00 €
5000,19802 €99,01 €
1.0000,18857 €188,57 €
2.5000,17675 €441,88 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €