


23MP06L10 | |
|---|---|
DigiKey Part Number | RPC7222-ND |
Manufacturer | |
Manufacturer Product Number | 23MP06L10 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
EDA/CAD Models | 23MP06L10 Models |
Category | Panel Thickness 0.125" (3.18mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Variable Size |
Series | Diameter - Inside Variable Size |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Bushing, Grommet Type Bushing, Strain Relief | Material Flammability Rating UL94 V-2 |
For Use With/Related Products SJ, SJO, SJT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,22080 € | 5,52 € |
| 50 | 0,21000 € | 10,50 € |
| 100 | 0,20010 € | 20,01 € |
| 250 | 0,18748 € | 46,87 € |
| 500 | 0,17852 € | 89,26 € |
| 1.000 | 0,16999 € | 169,99 € |
| 2.500 | 0,15934 € | 398,35 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

