
23MP05KN4 | |
|---|---|
DigiKey Part Number | 145-23MP05KN4-ND |
Manufacturer | |
Manufacturer Product Number | 23MP05KN4 |
Description | BUSHING W/STR RELIEF PA BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SPT-2 | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,13840 € | 3,46 € |
| 50 | 0,13160 € | 6,58 € |
| 100 | 0,12540 € | 12,54 € |
| 250 | 0,11752 € | 29,38 € |
| 500 | 0,11192 € | 55,96 € |
| 1.000 | 0,10656 € | 106,56 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

