
13RS016040 | |
|---|---|
DigiKey Part Number | 145-13RS016040-ND |
Manufacturer | |
Manufacturer Product Number | 13RS016040 |
Description | ROUND SPACER NYLON 10.32MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.406" (10.32mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.100" (2.54mm) | |
Diameter - Outside | 0.160" (4.06mm) | |
Between Board Height | 0.406" (10.32mm) | |
Length - Overall | 0.406" (10.32mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08840 € | 2,21 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07660 € | 7,66 € |
| 250 | 0,07016 € | 17,54 € |
| 500 | 0,06588 € | 32,94 € |
| 1.000 | 0,06208 € | 62,08 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

