
23MP04L10 | |
|---|---|
DigiKey Part Number | 145-23MP04L10-ND |
Manufacturer | |
Manufacturer Product Number | 23MP04L10 |
Description | BUSHING W/STR RELIEF PA BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Variable Size |
Manufacturer Essentra Components | Diameter - Inside Variable Size |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Bushing, Grommet Type Bushing, Strain Relief | Material Flammability Rating UL94 V-2 |
For Use With/Related Products SPT-1, SPT-2, HPN | Base Product Number |
Panel Thickness 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,10280 € | 2,57 € |
| 50 | 0,09800 € | 4,90 € |
| 100 | 0,09310 € | 9,31 € |
| 250 | 0,08732 € | 21,83 € |
| 500 | 0,08314 € | 41,57 € |
| 1.000 | 0,07916 € | 79,16 € |
| 3.000 | 0,07325 € | 219,75 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

