
23MP03020 | |
|---|---|
DigiKey Part Number | 145-23MP03020-ND |
Manufacturer | |
Manufacturer Product Number | 23MP03020 |
Description | BUSHING W/STR RELIEF PA BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Variable Size |
Manufacturer Essentra Components | Diameter - Inside Variable Size |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Bushing, Grommet Type Bushing, Strain Relief | Material Flammability Rating UL94 V-2 |
For Use With/Related Products SPT-2, SPT-3 | Base Product Number |
Panel Thickness 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,16880 € | 4,22 € |
| 50 | 0,16080 € | 8,04 € |
| 100 | 0,15320 € | 15,32 € |
| 250 | 0,14356 € | 35,89 € |
| 500 | 0,13670 € | 68,35 € |
| 1.000 | 0,13016 € | 130,16 € |
| 3.000 | 0,12044 € | 361,32 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

