
23MP02L10 | |
|---|---|
DigiKey Part Number | 145-23MP02L10-ND |
Manufacturer | |
Manufacturer Product Number | 23MP02L10 |
Description | BUSHING W/STR RELIEF PA BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Variable Size |
Manufacturer Essentra Components | Diameter - Inside Variable Size |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Bushing, Grommet Type Bushing, Strain Relief | Material Flammability Rating UL94 V-2 |
For Use With/Related Products SPT-1 | Base Product Number |
Panel Thickness 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06720 € | 1,68 € |
| 50 | 0,06400 € | 3,20 € |
| 100 | 0,06090 € | 6,09 € |
| 250 | 0,05708 € | 14,27 € |
| 500 | 0,05436 € | 27,18 € |
| 1.000 | 0,05175 € | 51,75 € |
| 3.000 | 0,04788 € | 143,64 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

