
23LP0600N | |
|---|---|
DigiKey Part Number | 145-23LP0600N-ND |
Manufacturer | |
Manufacturer Product Number | 23LP0600N |
Description | BEADED TIE ID TAG 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Beaded, Releasable 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Beaded, Releasable | |
Length - Approximate | 6" | |
Bundle Diameter | - | |
Width | 0.500" (12.70mm) | |
Length - Actual | 0.500' (152.40mm, 6.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70768 € | 353,84 € |
| 1.000 | 0,67388 € | 673,88 € |
| 1.500 | 0,65488 € | 982,32 € |
| 2.500 | 0,63170 € | 1.579,25 € |
| 3.500 | 0,61689 € | 2.159,12 € |
| 5.000 | 0,60157 € | 3.007,85 € |
| 12.500 | 0,56394 € | 7.049,25 € |
| Unit Price without VAT: | 0,70768 € |
|---|---|
| Unit Price with VAT: | 0,84214 € |

