
23LB0600N | |
|---|---|
DigiKey Part Number | 145-23LB0600N-ND |
Manufacturer | |
Manufacturer Product Number | 23LB0600N |
Description | BEADED TIE ID TAG 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Beaded, Releasable 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Beaded, Releasable | |
Length - Approximate | 6" | |
Bundle Diameter | - | |
Width | 0.500" (12.70mm) | |
Length - Actual | 0.500' (152.40mm, 6.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47122 € | 235,61 € |
| Unit Price without VAT: | 0,47122 € |
|---|---|
| Unit Price with VAT: | 0,56075 € |

