
23LB0400N | |
|---|---|
DigiKey Part Number | 145-23LB0400N-ND |
Manufacturer | |
Manufacturer Product Number | 23LB0400N |
Description | BEADED TIE ID TAG 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Beaded, Releasable 0.500" (12.70mm) |
Datasheet | Datasheet |
Category | Width 0.500" (12.70mm) |
Manufacturer Essentra Components | Length - Actual 0.333' (101.60mm, 4.00") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Beaded, Releasable | Base Product Number |
Length - Approximate 4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46536 € | 232,68 € |
| 1.000 | 0,44313 € | 443,13 € |
| 1.500 | 0,43063 € | 645,95 € |
| 2.500 | 0,41538 € | 1.038,45 € |
| 3.500 | 0,40564 € | 1.419,74 € |
| 5.000 | 0,39556 € | 1.977,80 € |
| Unit Price without VAT: | 0,46536 € |
|---|---|
| Unit Price with VAT: | 0,55378 € |

