
23EZS0450N0030 | |
|---|---|
DigiKey Part Number | 145-23EZS0450N0030-ND |
Manufacturer | |
Manufacturer Product Number | 23EZS0450N0030 |
Description | CBL CLIP TWIST LOCK NAT PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Push In 0.453" (11.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 23EZS0450N0030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.453" (11.50mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.562" (14.28mm) | |
Width | 0.218" (5.54mm) | |
Height | 1.180" (29.97mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.078" (0.76mm ~ 1.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,29800 € | 1,49 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,25160 € | 6,29 € |
| 50 | 0,23500 € | 11,75 € |
| 100 | 0,22020 € | 22,02 € |
| 250 | 0,20316 € | 50,79 € |
| 500 | 0,19188 € | 95,94 € |
| 1.000 | 0,18177 € | 181,77 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

