
23EZLB0250 | |
|---|---|
DigiKey Part Number | 145-23EZLB0250-ND |
Manufacturer | |
Manufacturer Product Number | 23EZLB0250 |
Description | CBL CLIP TWIST LOCK NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 23EZLB0250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Hinged | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 3.094" (78.58mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82200 € | 8,22 € |
| 25 | 0,77000 € | 19,25 € |
| 50 | 0,73320 € | 36,66 € |
| 100 | 0,69820 € | 69,82 € |
| 250 | 0,65444 € | 163,61 € |
| 500 | 0,62320 € | 311,60 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

