
23EZF062C062 | |
|---|---|
DigiKey Part Number | 145-23EZF062C062-ND |
Manufacturer | |
Manufacturer Product Number | 23EZF062C062 |
Description | CBL CLIP TWIST LOCK NAT FIR TREE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Fir Tree 0.625" (15.88mm) |
Datasheet | Datasheet |
Category | Opening Size 0.625" (15.88mm) |
Manufacturer Essentra Components | Mounting Type Fir Tree |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Natural |
Part Status Active | Height 2.188" (55.56mm) |
Type Clip, Twist Lock | Panel Hole Size 0.250" (6.35mm) |
Type Attributes Standoff | Panel Thickness 0.031" ~ 0.250" (0.79mm ~ 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,21960 € | 5,49 € |
| 50 | 0,20900 € | 10,45 € |
| 100 | 0,19900 € | 19,90 € |
| 250 | 0,18648 € | 46,62 € |
| 500 | 0,17754 € | 88,77 € |
| 1.000 | 0,16905 € | 169,05 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

