
23EZF062C050 | |
|---|---|
DigiKey Part Number | 145-23EZF062C050-ND |
Manufacturer | |
Manufacturer Product Number | 23EZF062C050 |
Description | CBL CLIP TWIST LOCK NAT FIR TREE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Fir Tree 0.625" (15.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | 23EZF062C050 Models |
Category | Opening Size 0.625" (15.88mm) |
Manufacturer Essentra Components | Mounting Type Fir Tree |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Natural |
Part Status Active | Height 2.047" (51.99mm) |
Type Clip, Twist Lock | Panel Hole Size 0.250" (6.35mm) |
Type Attributes Standoff | Panel Thickness 0.031" ~ 0.250" (0.79mm ~ 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,21400 € | 5,35 € |
| 50 | 0,20360 € | 10,18 € |
| 100 | 0,19380 € | 19,38 € |
| 250 | 0,18164 € | 45,41 € |
| 500 | 0,17296 € | 86,48 € |
| 1.000 | 0,16469 € | 164,69 € |
| 2.500 | 0,15438 € | 385,95 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

