
23EZF062C037B | |
|---|---|
DigiKey Part Number | 145-23EZF062C037B-ND |
Manufacturer | |
Manufacturer Product Number | 23EZF062C037B |
Description | EZ TWIST LK FIN BASE BLK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Black Fir Tree 0.625" (15.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.625" (15.88mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.319" (8.10mm) | |
Width | - | |
Height | - | |
Panel Hole Size | 0.252" (6.40mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.252" (0.79mm ~ 6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18694 € | 186,94 € |
| Unit Price without VAT: | 0,18694 € |
|---|---|
| Unit Price with VAT: | 0,22246 € |

