
23EZF050C062 | |
|---|---|
DigiKey Part Number | 145-23EZF050C062-ND |
Manufacturer | |
Manufacturer Product Number | 23EZF050C062 |
Description | CBL CLIP TWIST LOCK NAT FIR TREE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Fir Tree 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 2.125" (53.98mm) | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.250" (0.79mm ~ 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,21960 € | 5,49 € |
| 50 | 0,20900 € | 10,45 € |
| 100 | 0,19900 € | 19,90 € |
| 250 | 0,18648 € | 46,62 € |
| 500 | 0,17754 € | 88,77 € |
| 1.000 | 0,16905 € | 169,05 € |
| 2.500 | 0,15846 € | 396,15 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

