
23EZAB450TAB | |
|---|---|
DigiKey Part Number | 145-23EZAB450TAB-ND |
Manufacturer | |
Manufacturer Product Number | 23EZAB450TAB |
Description | CBL CLIP TWIST LOCK NAT ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Adhesive 0.450" (11.43mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.450" (11.43mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.000" (25.40mm) | |
Width | 0.520" (13.21mm) | |
Height | 1.230" (31.24mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,47280 € | 11,82 € |
| 50 | 0,45020 € | 22,51 € |
| 100 | 0,42860 € | 42,86 € |
| 250 | 0,40172 € | 100,43 € |
| 500 | 0,38252 € | 191,26 € |
| 1.000 | 0,36424 € | 364,24 € |
| 3.000 | 0,33706 € | 1.011,18 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

