
23EZ1125NB | |
|---|---|
DigiKey Part Number | 145-23EZ1125NB-ND |
Manufacturer | |
Manufacturer Product Number | 23EZ1125NB |
Description | TWIST LOCK, 1.20-1.30 BUNDLE RAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Black Free Hanging (In-Line) 1.200" ~ 1.300" (30.48mm ~ 33.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | - | |
Opening Size | 1.200" ~ 1.300" (30.48mm ~ 33.02mm) | |
Mounting Type | Free Hanging (In-Line) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | - | |
Height | 2.170" (55.12mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11233 € | 112,33 € |
| Unit Price without VAT: | 0,11233 € |
|---|---|
| Unit Price with VAT: | 0,13367 € |

