
23EZ0125NB | |
|---|---|
DigiKey Part Number | 145-23EZ0125NB-ND |
Manufacturer | |
Manufacturer Product Number | 23EZ0125NB |
Description | TWIST LOCK, .11-.14 BUNDLE RANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Black Free Hanging (In-Line) 0.110" ~ 0.140" (2.79mm ~ 3.56mm) |
Datasheet | Datasheet |
Category | Opening Size 0.110" ~ 0.140" (2.79mm ~ 3.56mm) |
Manufacturer Essentra Components | Mounting Type Free Hanging (In-Line) |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Height 0.715" (18.16mm) |
Type Clip, Twist Lock | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08577 € | 85,77 € |
| Unit Price without VAT: | 0,08577 € |
|---|---|
| Unit Price with VAT: | 0,10207 € |

