
23DBEZ001 | |
|---|---|
DigiKey Part Number | 145-23DBEZ001-ND |
Manufacturer | |
Manufacturer Product Number | 23DBEZ001 |
Description | CBL CLIP TWIST LOCK NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural 0.300" ~ 0.400" (7.62mm ~ 10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 23DBEZ001 Models |
Category | Type Attributes Dual |
Manufacturer Essentra Components | Opening Size 0.300" ~ 0.400" (7.62mm ~ 10.16mm) |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Natural |
Part Status Active | Height 2.750" (69.85mm) |
Type Clip, Twist Lock | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,20920 € | 5,23 € |
| 50 | 0,19880 € | 9,94 € |
| 100 | 0,18940 € | 18,94 € |
| 250 | 0,17752 € | 44,38 € |
| 500 | 0,16902 € | 84,51 € |
| 1.000 | 0,16095 € | 160,95 € |
| 2.500 | 0,15086 € | 377,15 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

