
23CDC07531 | |
|---|---|
DigiKey Part Number | 145-23CDC07531-ND |
Manufacturer | |
Manufacturer Product Number | 23CDC07531 |
Description | CBL CLIP CONDUIT NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Conduit Natural 0.750" (19.05mm) |
Datasheet | Datasheet |
Category | Type Attributes Open |
Manufacturer Essentra Components | Opening Size 0.750" (19.05mm) |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Natural |
Part Status Active | Width 0.250" (6.35mm) |
Type Clip, Conduit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,68100 € | 6,81 € |
| 25 | 0,63800 € | 15,95 € |
| 50 | 0,60760 € | 30,38 € |
| 100 | 0,57850 € | 57,85 € |
| 250 | 0,54224 € | 135,56 € |
| 500 | 0,51632 € | 258,16 € |
| 1.000 | 0,49167 € | 491,67 € |
| 2.500 | 0,46088 € | 1.152,20 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

