
235840 | |
|---|---|
DigiKey Part Number | 235840-ND |
Manufacturer | |
Manufacturer Product Number | 235840 |
Description | CONN SLEEVE 0.187 1POS BLUE TRAN |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Blue, Transparent 0.187" (4.75mm) |
Datasheet | Datasheet |
Category | Number of Positions 1 |
Manufacturer Essentra Components | For Use With/Related Products 0.187" (4.75mm) Quick Connects |
Series | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Blue, Transparent |
Style Sleeve | Material PVC |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Terminal Size 0.187" (4.75mm) |

