Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

235825

DigiKey Part Number
235825-ND
Manufacturer
Manufacturer Product Number
235825
Description
CONN SLEEVE 0.187 1POS BLUE TRAN
Customer Reference
Detailed Description
1 Position Sleeve Connector Blue, Transparent 0.187" (4.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Part Status
Obsolete
Style
Sleeve
Terminal Type
Quick Connect, Disconnect
Gender
-
Terminal Size
0.187" (4.75mm)
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
0.187" (4.75mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Blue, Transparent
Material
PVC
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.