
235818 | |
|---|---|
DigiKey Part Number | 235818-ND |
Manufacturer | |
Manufacturer Product Number | 235818 |
Description | CONN SLEEVE 0.187 1POS BLUE TRAN |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Blue, Transparent 0.187" (4.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | - | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Blue, Transparent | |
Material | PVC | |
Note | Contacts Sold Separately |

